WAGO 256 Series Stackable PCB Terminal Blocks 7.5/7.62mm

WAGO Brand: WAGO

Stackable pushbutton terminal blocks from the WAGO 256 series.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.

  • Set to metric or inch pin spacing by compressing terminal strips together or pulling them apart
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
  • Grey colour
  • Tin-plated electrolytic copper contacts
  • Height 22.2mm
  • Depth 17.6mm
Description Image Product Buy Pricing (Ex VAT) No. of Ways Number of pins Total number of potentials Total number of terminal points Weight Width Width inch Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Category Colour Current Rating Depth Depth inch Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG
WAGO 256-501 1 Pole 7.5mm 24A 45° Stackable Push Button PCB Terminal Block Grey
WAGO 256-501 1 Pole 7.5mm 24A 45° Stackable Push Button PCB Terminal Block Grey
Standard range
Order code: 50-1990
MPN: 256-501

Order in multiples of 100


Available to back orderBack-order availability date - 25/11/2026
100+ £0.311
Price per unit Ex VAT
1 1 1 1 1.162g 10.3mm 0.406inches 7.5/7.62mm Through Hole 45° 28 to 12AWG CAGE CLAMP® PCB Terminal Blocks and Connectors Grey 24A 17.6mm 0.693inches 12 AWG 2.5mm² 12 AWG
WAGO 256-502 2 Pole 7.5mm 24A 45° Stackable Push Button PCB Terminal Block Grey
WAGO 256-502 2 Pole 7.5mm 24A 45° Stackable Push Button PCB Terminal Block Grey
Extended range
Order code: 50-1991
MPN: 256-502

Order in multiples of 70


Available to back orderBack-order availability date - 02/01/2027
70+ £0.650
Price per unit Ex VAT
2 2 2 2 2.496g 17.9mm 0.705inches 7.5/7.62mm Through Hole 45° 28 to 12AWG CAGE CLAMP® PCB Terminal Blocks and Connectors Grey 24A 17.6mm 0.693inches 12 AWG 2.5mm² 12 AWG

Trustpilot