WAGO 249 Series Screwless End Brackets

WAGO Brand: WAGO

These screwless end stops from WAGO are suitable for use with a 35mm mounting rail. These snap-on devices are easy to use and allow rail-mount terminal blocks to be safely secured against any movement on DIN-35 rails.

  • Grey colour
  • Height 28.2mm
  • Depth 45mm
Description Image Product Buy Pricing (Ex VAT) Type Width Wire Gauge (mm²) Weight Width inch Width mm Pitch No. of Ways No. of Levels Termination Category Colour Depth Depth inch Flammability class according to UL94 Height Height inch Product Main Function Unit Weight
WAGO 249-117 Screwless End Bracket Grey 10mm (W)
WAGO 249-117 Screwless End Bracket Grey 10mm (W)
Standard range
Order code: 50-6672
MPN: 249-117

Order in multiples of 5


Despatched same day - 503 in stockAdditional quantity lead time 7 days
5+ £0.661
25+ £0.657
100+ £0.629
Price per unit Ex VAT
249-117 10mm 35mm² 4.904g 0.394inches 10mm 8.2mm N/A 1 Screwless Rail-Mount Terminal Blocks;Accessories Grey 35mm 1.378inches V0 44mm 1.732inches Mounting accessories KGM
WAGO 249-116 Screwless End Bracket Grey 6mm (W)
WAGO 249-116 Screwless End Bracket Grey 6mm (W)
Standard range
Order code: 50-6673
MPN: 249-116

Order in multiples of 5


Despatched same day - 1,178 in stockAdditional quantity lead time 7 days
5+ £0.650
25+ £0.636
100+ £0.538
Price per unit Ex VAT
WAGO GmbH & Co. KG 6mm 6mm² 3.377g 0.236inches 8.2mm N/A 1 Screwless Rail-Mount Terminal Blocks;Accessories Grey 35mm 1.378inches V0 44mm 1.732inches Mounting accessories KGM

Trustpilot