WAGO 249-700 WSB Quick Marking System 1,3,5,...,99 & 2,4,6,...,100 White

MPN
249-700
Brand
WAGO
EAN-13
4044918565288
Order Code
58-9970
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 13/11/2026

WAGO 249-700 WSB Quick Marking System . Vertical Marked "1, 3, 5, -, 99 & 2, 4, 6, -, 100" (1ea.), 10 Strips with 10 Markers per Card. Consecutive numbers each strip. White
  • Manufacturers part no. 249-700
  • Colour White
  • Content 5pcs
  • Width 4mm
  • Weight 5.3g
Accessory Type Marker
Used With Any
Category Marking
Colour white
Depth 3mm
Depth inch 0.118inches
Flammability class according to UL94 V2
Height 152mm
Height inch 5.984inches
Product Main Function Marker
Type WAGO GmbH & Co. KG
Unit Weight KGM
Weight 5.190g
Width 46.4mm
Width inch 1.827inches

Reviews

Be the first to submit a review

Trustpilot