WAGO 249-653 WSB Quick Marking System A1,A2,Ackn.,Fail.,,,12,11,11,14 White

MPN
249-653
Brand
WAGO
EAN-13
4017332245098
Order Code
58-9962
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 13/11/2026

WAGO 249-653 WSB Quick Marking System . Vertical Marked "A1, A2, Ackn., Fail.,,, 12, 11, 11, 14" (10ea.), 10 Strips with 10 Markers per Card. White
  • Manufacturers part no. 249-653
  • Colour White
  • Content 5pcs
  • Width 5mm
  • Weight 7.8g
Accessory Type Marker
Used With Any
Category Marking
Colour white
Depth 3mm
Depth inch 0.118inches
Flammability class according to UL94 V2
Height 152mm
Height inch 5.984inches
Product Main Function Marker
Type WAGO GmbH & Co. KG
Unit Weight KGM
Weight 7.843g
Width 46.4mm
Width inch 1.827inches

Reviews

Be the first to submit a review

Trustpilot