WAGO 249-144 L-type Test Plug Module Center Module Grey

MPN
249-144
Brand
WAGO
EAN-13
4045454193720
Order Code
58-9873
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 27/10/2026

WAGO 249-144 L-type Test Plug Module , center module. With spring-loaded contact pin. Grey
  • Manufacturers part no. 249-144
  • Colour Grey
  • Content 100pcs
  • Weight 4.375g
Type 249-144
No. of Levels N/A
Termination Spring Clamp
Width 6mm
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Depth 46.5mm
Depth inch 1.831inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 18mm
Height inch 0.709inches
Product Main Function Testing accessories
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 1
Type of operation Operating tool
Unit Weight KGM
Weight 4.930g
Width inch 0.236inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot