WAGO 249-138 Test Plug Module for 4-conductor Terminal Blocks Grey

MPN
249-138
Brand
WAGO
EAN-13
4045454359973
Order Code
58-9868
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 10/07/2026

WAGO 249-138 Test Plug Module , for 4-conductor terminal blocks. Without locking device. Grey
  • Manufacturers part no. 249-138
  • Colour Grey
  • Content 100pcs
  • Weight 1.413g
Type 249-138
No. of Levels 2
Width 8mm
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Depth 25.1mm
Depth inch 0.988inches
Flammability class according to UL94 V0
Height 12mm
Height inch 0.472inches
Product Main Function Testing accessories
Unit Weight KGM
Weight 1.320g
Width inch 0.315inches

Reviews

Be the first to submit a review

Trustpilot