WAGO 249-136 Test Plug Module for 2-conductor Terminal Blocks Grey

MPN
249-136
Brand
WAGO
EAN-13
4045454335953
Order Code
58-9866
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 10/07/2026

WAGO 249-136 Test Plug Module , for 2-conductor terminal blocks. Without locking device. Grey
  • Manufacturers part no. 249-136
  • Colour Grey
  • Content 100pcs
  • Weight 1.168g
Type 249-136
No. of Levels 1
Width 6mm
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Depth 25.1mm
Depth inch 0.988inches
Flammability class according to UL94 V0
Height 12mm
Height inch 0.472inches
Product Main Function Testing accessories
Unit Weight KGM
Weight 1.166g
Width inch 0.236inches

Reviews

Be the first to submit a review

Trustpilot