WAGO 249-130 Alu-Plus Contact Paste for Aluminium & Copper Connections

Image Representative of Range

WAGO 249-130 Alu-Plus Contact Paste for Aluminium & Copper Connections

MPN
249-130
Brand
WAGO
EAN-13
2050000338342
Order Code
13-4347
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

WAGO's 249-130 Alu-Plus is a 20ml contact paste designed for enhancing conductivity. It is typically used in conjunction with surface-mounted device accessories and mounting materials. This conductive paste is ideal for ensuring optimal electrical connections in active components.
Type Conductive paste
Dispensing Method Paste
Compound Colour Not Specified
Category Accessories
Misc Attribute 1 ALU-PLUS 249-130
Product Main Function “Alu-Plus” contact paste
Unit Weight KGM
Weight 35.320g

Reviews

Be the first to submit a review

Trustpilot