WAGO 249-107 B-type Spacer for Bridging Commoned Terminal Blocks Grey

MPN
249-107
Brand
WAGO
EAN-13
4017332295963
Order Code
58-9850
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 26/10/2026

WAGO 249-107 B-type Spacer Module , for bridging commoned terminal blocks. Grey
  • Manufacturers part no. 249-107
  • Colour Grey
  • Content 100pcs
  • Width 5mm
  • Weight 0.69g
Type 249-107
No. of Ways N/A
No. of Levels N/A
Width 5mm
Colour Grey
Depth 16mm
Depth inch 0.63inches
Flammability class according to UL94 V2
Height 19mm
Height inch 0.748inches
Product Main Function Testing accessories
Unit Weight KGM
Weight 0.690g
Width inch 0.197inches

Reviews

Be the first to submit a review

Trustpilot