WAGO 249-106 B-type Test Plug Module Grey

Order Code:

58-9849

Brand: WAGO MPN: 249-106 EAN-13: 4045454265083
Qty Unit Price (Ex VAT)
25+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 09/05/2026

WAGO 249-106 B-type Test Plug Module . Grey
  • Manufacturers part no. 249-106
  • Colour Grey
  • Content 100pcs
  • Width 5mm
  • Weight 2.145g
Width 5mm
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Depth 38.7mm
Depth inch 1.524inches
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V2
Height 19mm
Height inch 0.748inches
Product Main Function Testing accessories
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 1
Type of operation Operating tool
Unit Weight KGM
Weight 2.174g
Width inch 0.197inches
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot