WAGO 248-581 Miniature WSB Quick Marking System R White

MPN
248-581
Brand
WAGO
EAN-13
4017332133395
Order Code
58-9774
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 28/10/2026

WAGO 248-581 Miniature WSB Quick Marking System . Horizontal Marked "R" (100ea.), 10 Strips with 10 Markers per Card. Same letters/symbols each strip. White
  • Manufacturers part no. 248-581
  • Colour White
  • Content 5pcs
  • Width 5mm
  • Weight 6.472g
Accessory Type Marker
Used With Any
Category Marking
Colour white
Depth 3.2mm
Depth inch 0.126inches
Height 152mm
Height inch 5.984inches
Product Main Function Marker
Unit Weight KGM
Weight 6.169g
Width 56.8mm
Width inch 2.236inches

Reviews

Be the first to submit a review

Trustpilot