WAGO 248-452 Miniature WSB Quick Marking System K White

MPN
248-452
Brand
WAGO
EAN-13
4017332706582
Order Code
58-9672
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 27/10/2026

WAGO 248-452 Miniature WSB Quick Marking System . Horizontal Marked "K" (100ea.), 10 Strips with 10 Markers per Card. Consecutive numbers each strip. White
  • Manufacturers part no. 248-452
  • Colour White
  • Content 5pcs
  • Width 5mm
  • Weight 6.472g
Accessory Type Marker
Used With Any
Category Marking
Colour white
Depth 3.2mm
Depth inch 0.126inches
Height 152mm
Height inch 5.984inches
Product Main Function Marker
Type WAGO GmbH & Co. KG
Unit Weight KGM
Weight 6.169g
Width 56.8mm
Width inch 2.236inches

Reviews

Be the first to submit a review

Trustpilot