WAGO 248-450 Miniature WSB Quick Marking System K1 - K10 White 5pk

MPN
248-450
Brand
WAGO
EAN-13
4017332645256
Order Code
58-9670

Discontinued


WAGO 248-450 Miniature WSB Quick Marking System . Horizontal Marked "K1 - K10" (10ea.), 10 Strips with 10 Markers per Card. Consecutive numbers each strip. White
  • Manufacturers part no. 248-450
  • Colour White
  • Content 5pcs
  • Width 5mm
  • Weight 6.472g
Width 56.8mm
Category Marking
Colour white
Depth 3.2mm
Depth inch 0.126inches
Height 152mm
Height inch 5.984inches
Product Main Function Marker
Unit Weight KGM
Weight 6.169g
Width inch 2.236inches

Trustpilot