WAGO 247-557 Mini WSB Quick Marking System for Terminal Block 1-99 White

MPN
247-557
Brand
WAGO
EAN-13
4044918151375
Order Code
58-9930
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 27/10/2026

WAGO 247-557 Miniature WSB Quick Marking System , for terminal block. Horizontal Marked "1, 4, 7,-, 88 & 2, 5, 8,-, 89 & 3, 6, 9,-, 90 & 91, 94, 97, 92, 95, 98, 93, 96, 99," (1ea.), 10 Strips with 10 Markers per Card. Consecutive numbers each strip, for terminal block width 5 - 17.5mm. White
  • Manufacturers part no. 247-557
  • Colour White
  • Content 5pcs
  • Weight 6.472g
Accessory Type Marker
Used With Any
Category Marking
Colour white
Depth 3.2mm
Depth inch 0.126inches
Height 152mm
Height inch 5.984inches
Product Main Function Marker
Type WAGO GmbH & Co. KG
Unit Weight KGM
Weight 6.169g
Width 56.8mm
Width inch 2.236inches

Reviews

Be the first to submit a review

Trustpilot