WAGO 247-509 Miniature WSB Quick Marking System for WAGO-I/O-SYSTEM + White

MPN
247-509
Brand
WAGO
EAN-13
4017332253352
Order Code
58-9883
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 28/10/2026

WAGO 247-509 Miniature WSB Quick Marking System , for WAGO-I/O-SYSTEM. Horizontal Marked "+" (100ea.). Consecutive numbers/letters each strip. White
  • Manufacturers part no. 247-509
  • Colour White
  • Content 5pcs
  • Weight 6.472g
Type 247-509
Pitch N/A
No. of Ways N/A
No. of Levels N/A
Termination Quick-Connect
Width 56.8mm
Category Marking
Colour white
Depth 3.2mm
Depth inch 0.126inches
Height 152mm
Height inch 5.984inches
Product Main Function Marker
Unit Weight KGM
Weight 6.169g
Width inch 2.236inches

Reviews

Be the first to submit a review

Trustpilot