WAGO 247-509/000-005 Mini WSB Quick Marking System f WAGO-I/O-SYSTEM + Red

MPN
247-509/000-005
Brand
WAGO
EAN-13
4017332257992
Order Code
58-9884
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 28/10/2026

WAGO 247-509/000-005 Miniature WSB Quick Marking System , for WAGO-I/O-SYSTEM. Horizontal Marked "+" (100ea.). Consecutive numbers/letters each strip. Red
  • Manufacturers part no. 247-509/000-005
  • Colour Red
  • Content 5pcs
  • Weight 6.7g
Type 247-509/000-005
Pitch N/A
No. of Ways N/A
No. of Levels N/A
Termination Quick-Connect
Width 56.8mm
Category Marking
Colour red
Depth 3.2mm
Depth inch 0.126inches
Height 152mm
Height inch 5.984inches
Product Main Function Marker
Unit Weight KGM
Weight 6.700g
Width inch 2.236inches

Reviews

Be the first to submit a review

Trustpilot