WAGO 246-101 Female 246 Series 20P M4 Fixing Screws Pk15

MPN
246-101
Brand
WAGO
EAN-13
4045454546533
Order Code
57-3934

Discontinued



  • AWG size: 28 - 14
  • Additional product details: FEMALE CONNECTOR 20 POLES
  • Colour: Grey
  • Contact material: Copper alloy
  • Stripping length: 8 - 10mm
  • Type (manufacturer type): FEMALE CONNECTOR 20 POLES
No of Ways Per Row 20
No. of Rows 1
Colour Grey
Maximum Wire Size AWG 14
Stripping length 8 - 10mm
Type Socket housing cable

Trustpilot