WAGO 243-144 MICRO PUSH WIRE® 4 Conductor 6A Splice Connector Transparent

MPN
243-144
Brand
WAGO
EAN-13
4044918937788
Order Code
21-6047
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.215
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 27/10/2026

Micro PUSH WIRE® 4 conductor splice connector from WAGO suitable for use with junction boxes.


  • Rated current 6A
  • Side-entry wiring
  • Number of conductors 4
  • Number of potentials 1
  • Colour: transparent
  • Height 6.8mm
  • Width 10mm
  • Depth 10mm
  • Manufacturer's part 243-144
Type Connector box
Number of Circuits 4
Pitch 10mm
Mounting Type Cable
Body Style Terminal block
Category Installation Terminal Blocks and Connectors
Color transparent
Colour Clear
Connectable conductor materials Copper
Connection PUSH WIRE®
Continuous Use Temperature 105 °C
Current Rating 6A
Depth 10mm
Depth inch 0.394inches
Flammability class according to UL94 V2
Height 6.8mm
Height inch 0.268inches
Mounting Push-in
Number of Ways 4
Product Main Function PUSH WIRE® Splicing Connector
Rated current 6 A
Rated surge voltage (II / 2) 1.5 kV
Rated voltage (II / 2) 100 V
Single-stranded conductor max. AWG 24 AWG
Single-stranded conductor min. AWG 26 AWG
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Termination Splice
Total number of potentials 1
Total number of terminal points 4
Type of operation Push-in
Unit Weight KGM
Weight 0.934g
Width 10mm
Width inch 0.394inches
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot