WAGO 243-131 Solder Pin 1mm Diameter 4.5mm Length

MPN
243-131
Brand
WAGO
EAN-13
4044918886017
Order Code
21-5799
Country of Origin
Germany
Qty Unit Price (Ex VAT)
100+ £0.049
500+ £0.047
1000+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched same day - 2,655 in stockAdditional quantity lead time 7 days

Solder pins from WAGO suitable for PCBs up to 2mm thick.


  • Pin length 4.5mm
  • Pin diameter 1mm
  • Manufacturer's part 243-131
Used With 5mm Pitch
Body Style Solder pin
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Colour silver-colored
Mounting PCB
Pin length 4.5mm
Product Main Function Solder pin
Series 243
Unit Weight KGM
Weight 0.090g

Reviews

Be the first to submit a review

Trustpilot