WAGO 243-112 Mounting Adapter DIN Rail for Micro Terminal Blocks

Image Representative of Range

WAGO 243-112 Mounting Adapter DIN Rail for Micro Terminal Blocks

MPN
243-112
Brand
WAGO
EAN-13
2050000166938
Order Code
13-4338
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.295
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 243 in stock

The WAGO 243-112 is a mounting adapter in a distinctive orange colour, designed to support cable organisation. Manufactured by WAGO, it is ideal for use in electrical installations where secure and efficient cable splitting or connections are needed. This adapter is typically utilised in scenarios requiring a reliable y connector for streamlined circuit management.
Accessory Type Mounting adapter
Category Installation Terminal Blocks and Connectors;Accessories
Colour orange
Compatible With Wago Series 243
Compatible with (details) Micro-connection terminal Serie 243
Depth 15.5mm
Depth inch 0.61inches
Factory colour Orange
Flammability class according to UL94 V0
Height 50mm
Height inch 1.968inches
Misc Attribute 1 Mounting adapter
Product Main Function Mounting accessories
Unit Weight KGM
Weight 1.900g
Width 15mm
Width inch 0.591inches

Reviews

Be the first to submit a review

Trustpilot