WAGO 232-840/005-000 Female MCS-MIDI 10P 7.5mm Angled Solder Long Pins

MPN
232-840/005-000
Brand
WAGO
EAN-13
4044918572309
Order Code
57-3906
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026


  • Additional product details: FEM.CONN.7.5MM R/ANGLE GREY 10-POLE
  • Colour: Grey
  • Contact material: Cathode copper
  • Grid pitch: 7.5mm
  • Type (manufacturer type): FEM.CONN.7.5MM R/ANGLE GREY 10-POLE
Pitch 7.5mm
No of Ways Per Row 10
No. of Rows 1
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Type Socket housing PCB
Width 74.00mm

Reviews

Be the first to submit a review

Trustpilot