WAGO 232-834/039-000 Female MCS-MIDI 4P 7.5mm Locking Angled Solder Pin

MPN
232-834/039-000
Brand
WAGO
EAN-13
4044918626347
Order Code
57-3891
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 25/10/2026


  • Additional product details: FEM CONN SOLD PINS, 7.5MM, 4-P L/DEV
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Type (manufacturer type): FEM CONN SOLD PINS, 7.5MM, 4-P L/DEV
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 18.25mm
Depth inch 0.719inches
Flammability class according to UL94 V0
Height 16.6mm
Height inch 0.654inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 4
Type Socket housing PCB
Unit Weight KGM
Weight 5.170g
Width 43.4mm
Width inch 1.709inches

Reviews

Be the first to submit a review

Trustpilot