WAGO 232-833/005-000 Female MCS-MIDI 3P 7.5mm Angled Solder Long Pins

MPN
232-833/005-000
Brand
WAGO
EAN-13
4044918570299
Order Code
57-3884
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/11/2026


  • Additional product details: FEMALE CONN.R.ANGLE LONG CONT.PIN
  • Colour: Grey
  • Contact material: Cathode copper
  • Grid pitch: 7.5mm
  • Type (manufacturer type): FEMALE CONN.R.ANGLE LONG CONT.PIN
Pitch 7.5mm
No of Ways Per Row 3
No. of Rows 1
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Type Socket housing PCB
Width 26.10mm

Reviews

Be the first to submit a review

Trustpilot