WAGO 232-832/047-000 Female MCS-MIDI 2P 7.5mm Angled Pin Spacer Flush Pk50

MPN
232-832/047-000
Brand
WAGO
EAN-13
4044918626217
Order Code
57-3882

Discontinued



  • Additional product details: FEDERL.ABGEW.EINLÖT.7,50MM 2-POL.
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Type (manufacturer type): FEDERL.ABGEW.EINLÖT.7,50MM 2-POL.
Pitch 7.5mm
No of Ways Per Row 2
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Depth 18.25mm
Depth inch 0.719inches
Flammability class according to UL94 V0
Height 16.6mm
Height inch 0.654inches
Product Main Function Female connector/socket
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 2
Total number of terminal points 2
Unit Weight KGM
Weight 3.038g
Width 27.3mm
Width inch 1.075inches

Trustpilot