WAGO 232-764 Female MCS-MIDI 4P 7.62mm Straight Solder Pins

MPN
232-764
Brand
WAGO
EAN-13
4044918579933
Order Code
57-3859
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026


  • Additional product details: FEM CONN WITH SOLD PINS 4-POLE,ORANG
  • Colour: Orange
  • Contact material: Cathode copper
  • Dimensions, width: 29.44mm
  • Grid pitch: 7.62mm
  • Type (manufacturer type): FEM CONN WITH SOLD PINS 4-POLE,ORANG
  • Weight: 4.31g
Body Style Female connector/socket
Pitch 7.62mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 11.6mm
Depth inch 0.457inches
Dimensions width: 29.44mm
Flammability class according to UL94 V0
Height 23.25mm
Height inch 0.915inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 4
Type Socket housing PCB
Unit Weight KGM
Weight 4.370g
Width 29.44mm
Width inch 1.159inches

Reviews

Be the first to submit a review

Trustpilot