WAGO 232-518/007-000 Male MCS-MIDI 18P 5mm Double Pin DIN 35 Mounting Feet

MPN
232-518/007-000
Brand
WAGO
EAN-13
4045454339623
Order Code
57-0017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 25/10/2026


  • Colour: Grey
  • Contact material: Cathode copper
  • Dimensions, length: 15mm
  • Dimensions, width: 93.2mm
  • Grid pitch: 5mm
  • Number of contacts: 18
  • Type (manufacturer type): 232-518/007-000
  • Weight: 16.477g
Pitch 5mm
No of Ways Per Row 18
No. of Rows 2
Colour Grey
Wire Gauge (mm²) N/A
Type Pin strip connector
Weight 16.477g
Width 93.20mm

Reviews

Be the first to submit a review

Trustpilot