WAGO 232-404/026-000 Female MCS-MIDI 4P 5.08mm Latched Angled Inline

MPN
232-404/026-000
Brand
WAGO
EAN-13
4044918393492
Order Code
57-3791
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 06/10/2026


  • AWG size: 28 - 12
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 5.08mm
  • Stripping length: 8 - 9mm
  • Manufacturer's part 232-404/026-000
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 14 A
Colour Orange
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 22.75mm
Depth inch 0.896inches
Flammability class according to UL94 V0
Height 19.9mm
Height inch 0.783inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 4
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 7.664g
Width 22.72mm
Width inch 0.894inches

Reviews

Be the first to submit a review

Trustpilot