WAGO 232-276/039-000 Female MCS-MIDI 16P 5.08mm Locking Angled Solder Pin0

MPN
232-276/039-000
Brand
WAGO
EAN-13
4044918625678
Order Code
57-3749
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Out of stockBack-order availability date - 22/10/2026



  • Additional product details: FEM.CONN. 16P 5.08 R/ANGLE+LOCK DEV.
  • Colour: Orange
  • Contact material: Copper alloy
  • Dimensions, width: 97.08mm
  • Grid pitch: 5.08mm
  • Type (manufacturer type): FEM.CONN. 16P 5.08 R/ANGLE+LOCK DEV.
  • Weight: 14.72g
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 16
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 18.25mm
Depth inch 0.719inches
Flammability class according to UL94 V0
Height 16.6mm
Height inch 0.654inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 16
Type Socket housing PCB
Unit Weight KGM
Weight 15.640g
Width 97.18mm
Width inch 3.826inches

Reviews

Be the first to submit a review

Trustpilot