WAGO 232-268/039-000 Female MCS-MIDI 8P 5.08mm Locking Angled Solder Pin

MPN
232-268/039-000
Brand
WAGO
EAN-13
4044918625494
Order Code
57-3732
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 01/10/2026


  • Additional product details: FEM.CON.ANGLED SOL.P. 5.08MM 8POLES
  • Colour: Orange
  • Contact material: Copper alloy
  • Dimensions, width: 56.44mm
  • Grid pitch: 5.08mm
  • Type (manufacturer type): FEM.CON.ANGLED SOL.P. 5.08MM 8POLES
  • Weight: 7.84g
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 18.25mm
Depth inch 0.719inches
Flammability class according to UL94 V0
Height 16.6mm
Height inch 0.654inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 8
Type Socket housing PCB
Unit Weight KGM
Weight 8.280g
Width 56.54mm
Width inch 2.226inches

Reviews

Be the first to submit a review

Trustpilot