WAGO 232-264/039-000 Female MCS-MIDI 4P 5.08mm Locking Angled Solder Pin

MPN
232-264/039-000
Brand
WAGO
EAN-13
4044918625296
Order Code
57-3719
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 22/10/2026


  • Additional product details: F.CONNECT.R.ANGL.SOL.PIN 5.08MM 4POL
  • Colour: Orange
  • Contact material: Copper alloy
  • Dimensions, width: 36.12mm
  • Grid pitch: 5.08mm
  • Type (manufacturer type): F.CONNECT.R.ANGL.SOL.PIN 5.08MM 4POL
  • Weight: 4.4g
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 18.25mm
Depth inch 0.719inches
Flammability class according to UL94 V0
Height 16.6mm
Height inch 0.654inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 4
Type Socket housing PCB
Unit Weight KGM
Weight 4.600g
Width 36.22mm
Width inch 1.426inches

Reviews

Be the first to submit a review

Trustpilot