WAGO 232-244/031-000 Female MCS-MIDI 14P 5mm Flanged Panel Angled Pins

MPN
232-244/031-000
Brand
WAGO
EAN-13
4044918625050
Order Code
57-3689
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/10/2026


  • Additional product details: FEM.CONN.R.ANGLE FIX/FL.14-POLE GREY
  • Colour: Grey
  • Contact material: Copper alloy
  • Dimensions, width: 84.8mm
  • Grid pitch: 5mm
  • Type (manufacturer type): FEM.CONN.R.ANGLE FIX/FL.14-POLE GREY
  • Weight: 12.614g
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 14
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Depth 18.25mm
Depth inch 0.719inches
Dimensions width: 84.8mm
Flammability class according to UL94 V0
Height 16.6mm
Height inch 0.654inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 14
Type Socket housing PCB
Unit Weight KGM
Weight 13.526g
Width 84.8mm
Width inch 3.339inches

Reviews

Be the first to submit a review

Trustpilot