WAGO 232-242/047-000 Female MCS-MIDI 12P 5mm Angled Pin Spacer Flush

MPN
232-242/047-000
Brand
WAGO
EAN-13
4044918625029
Order Code
57-3686
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 27/10/2026


  • Additional product details: FEM.CONN.R/A PINS & SPACERS GREY 12P
  • Colour: Grey
  • Contact material: Copper alloy
  • Dimensions, width: 74.8mm
  • Grid pitch: 5mm
  • Type (manufacturer type): FEM.CONN.R/A PINS & SPACERS GREY 12P
  • Weight: 11.238g
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Depth 18.25mm
Depth inch 0.719inches
Flammability class according to UL94 V0
Height 16.6mm
Height inch 0.654inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 12
Type Socket housing PCB
Unit Weight KGM
Weight 12.010g
Width 74.8mm
Width inch 2.945inches

Reviews

Be the first to submit a review

Trustpilot