WAGO 232-238/005-000 Female MCS-MIDI 8P 5mm DIN Rail Angled Long Pins

MPN
232-238/005-000
Brand
WAGO
EAN-13
4044918570008
Order Code
57-3667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 27/10/2026


  • Additional product details: FEM.CONN.FOR FR-ENTRY R.M.T.B.HORIZ.
  • Colour: Grey
  • Contact material: Copper alloy
  • Dimensions, width: 41.5mm
  • Grid pitch: 5mm
  • Type (manufacturer type): FEM.CONN.FOR FR-ENTRY R.M.T.B.HORIZ.
  • Weight: 7.96g
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 11.6mm
Depth inch 0.719inches
Flammability class according to UL94 V0
Height 26.1mm
Height inch 1.028inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 8
Type Socket housing PCB
Unit Weight KGM
Weight 8.362g
Width 41.5mm
Width inch 1.634inches

Reviews

Be the first to submit a review

Trustpilot