WAGO 232-233/047-000 Female MCS-MIDI 3P 5mm Angled Pin Spacer Flush

MPN
232-233/047-000
Brand
WAGO
EAN-13
4044918624572
Order Code
57-3643
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 27/10/2026


  • Additional product details: 303-112 T.STRIP 12 POL.W-O WIRE PROT
  • Colour: Grey
  • Contact material: Copper alloy
  • Dimensions, width: 30.8mm
  • Grid pitch: 5mm
  • Type (manufacturer type): 303-112 T.STRIP 12 POL.W-O WIRE PROT
  • Weight: 3.588g
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Depth 18.25mm
Depth inch 0.719inches
Flammability class according to UL94 V0
Height 16.6mm
Height inch 0.654inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 3
Type Socket housing PCB
Unit Weight KGM
Weight 3.764g
Width 30.8mm
Width inch 1.213inches

Reviews

Be the first to submit a review

Trustpilot