WAGO 232-175/031-000 Female MCS-MIDI 15P 5.08mm Flanged Panel Straight Pins

MPN
232-175/031-000
Brand
WAGO
EAN-13
4044918624350
Order Code
57-3615
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 06/10/2026


  • Additional product details: FEDERL.GER.LS.5,08MM 15-P.BEFESTFL.
  • Colour: Orange
  • Contact material: Copper alloy
  • Dimensions, width: 91mm
  • Grid pitch: 5.08mm
  • Type (manufacturer type): FEDERL.GER.LS.5,08MM 15-P.BEFESTFL.
  • Weight: 13.6g
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 15
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Depth 11.6mm
Depth inch 0.457inches
Dimensions width: 91mm
Flammability class according to UL94 V0
Height 23.25mm
Height inch 0.915inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 15
Type Socket housing PCB
Unit Weight KGM
Weight 14.460g
Width 91mm
Width inch 3.583inches

Reviews

Be the first to submit a review

Trustpilot