WAGO 232-163 Female MCS-MIDI 3P 5.08mm Straight Solder Pins

MPN
232-163
Brand
WAGO
EAN-13
4044918578684
Order Code
57-3571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
100+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/11/2026


  • Additional product details: PCB FEM.CONN.SOLDER W.CODING FINGER
  • Colour: Orange
  • Contact material: Copper alloy
  • Dimensions, width: 16.74mm
  • Grid pitch: 5.08mm
  • Type (manufacturer type): PCB FEM.CONN.SOLDER W.CODING FINGER
  • Weight: 2.8g
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 11.6mm
Depth inch 0.457inches
Dimensions width: 16.74mm
Flammability class according to UL94 V0
Height 23.25mm
Height inch 0.915inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 3
Type Socket housing PCB
Unit Weight KGM
Weight 2.880g
Width 16.74mm
Width inch 0.659inches

Reviews

Be the first to submit a review

Trustpilot