WAGO 232-162 Female MCS-MIDI 2P 5.08mm Straight Solder Pins

MPN
232-162
Brand
WAGO
EAN-13
4044918578677
Order Code
57-3567
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Inc VAT) Pack Price
Per 100 Units
100+ £1.20 £119.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 17/05/2026


  • Additional product details: PCB FEM.CONN.SOLDER W.CODING FINGER
  • Colour: Orange
  • Contact material: Copper alloy
  • Dimensions, width: 11.66mm
  • Grid pitch: 5.08mm
  • Type (manufacturer type): PCB FEM.CONN.SOLDER W.CODING FINGER
  • Weight: 1.9g
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 11.6mm
Depth inch 0.457inches
Dimensions width: 11.66mm
Flammability class according to UL94 V0
Height 23.25mm
Height inch 0.915inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 2
Unit Weight KGM
Weight 1.960g
Width 11.66mm
Width inch 0.459inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot