WAGO 232-138/005-000/025-000 Female Long Pin 8P Pitch 5mm

MPN
232-138/005-000/025-000
Brand
WAGO
EAN-13
4044918570800
Order Code
57-1377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
50+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 14/11/2026


  • Number of Poles: 8
  • Pitch 5mm
  • Colour: Grey
  • Contact material: Copper alloy
  • Number of contacts: 8
  • Type (manufacturer type): 232-138/005-000/025-000
  • Weight: 8.248g
  • Pack Size: 50
Pitch 5mm
No of Ways Per Row 8
No. of Rows 1
Colour Grey
Wire Gauge (mm²) N/A
Type Socket housing PCB
Weight 8.248g
Width 46.50mm

Reviews

Be the first to submit a review

Trustpilot