WAGO 232-134/005-000/039-000 Female Long Pin 4P Pitch 5mm

Image Representative of Range

WAGO 232-134/005-000/039-000 Female Long Pin 4P Pitch 5mm

MPN
232-134/005-000/039-000
Brand
WAGO
EAN-13
4044918570879
Order Code
57-3503
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
50+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 14/11/2026


  • Number of Poles: 4
  • Additional product details: MOD F CONN LONG PINS-V & LOCK DEVICE
  • Colour: Grey
  • Contact material: Copper alloy
  • Dimensions, width: 35.8mm
  • Grid pitch: 5mm
  • Type (manufacturer type): MOD F CONN LONG PINS-V & LOCK DEVICE
  • Weight: 4.88g
  • Pack Size: 50
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 11.6mm
Depth inch 0.457inches
Dimensions width: 35.8mm
Flammability class according to UL94 V0
Height 36.1mm
Height inch 1.421inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 4
Type Socket housing PCB
Unit Weight KGM
Weight 5.052g
Width 35.9mm
Width inch 1.413inches

Reviews

Be the first to submit a review

Trustpilot