WAGO 232-133/005-000 Female Long Pin 3P Pitch 5mm

Image Representative of Range

WAGO 232-133/005-000 Female Long Pin 3P Pitch 5mm

MPN
232-133/005-000
Brand
WAGO
EAN-13
4044918569545
Order Code
57-3496
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
100+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 14/11/2026


  • Number of Poles: 3
  • Additional product details: FEM CONN.F.FRONT-ENTRY R.M.T.B.VERT.
  • Colour: Grey
  • Contact material: Copper alloy
  • Dimensions, width: 16.5mm
  • Grid pitch: 5mm
  • Type (manufacturer type): FEM CONN.F.FRONT-ENTRY R.M.T.B.VERT.
  • Weight: 3.08g
  • Pack Size: 100
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 11.6mm
Depth inch 0.457inches
Flammability class according to UL94 V0
Height 32.75mm
Height inch 1.289inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 3
Type Socket housing PCB
Unit Weight KGM
Weight 3.216g
Width 16.5mm
Width inch 0.65inches

Reviews

Be the first to submit a review

Trustpilot