WAGO 232-132 Female Header With Straight Solder Pins 2P Pitch 5mm

MPN
232-132
Brand
WAGO
EAN-13
4044918578264
Order Code
57-3489
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.971
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 22/10/2026


  • Number of Poles: 2
  • Colour: Grey
  • Contact material: Copper alloy
  • Width: 11.5mm
  • Grid pitch: 5mm
  • Manufacturer's part 232-132
  • Weight: 1.956g
  • Supplied in packs of 100
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 11.6mm
Depth inch 0.457inches
Flammability class according to UL94 V0
Height 23.25mm
Height inch 0.915inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 2
Type Socket housing PCB
Unit Weight KGM
Weight 1.946g
Width 11.5mm
Width inch 0.453inches

Reviews

Be the first to submit a review

Trustpilot