WAGO 232-111/026-000 Standard 11P Pitch 5mm

MPN
232-111/026-000
Brand
WAGO
EAN-13
4044918384049
Order Code
57-3475
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
25+ £5.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 06/11/2026


  • Number of Poles: 11
  • AWG size: 28 - 12
  • Additional product details: GY PLUG-RT ANG EXT LATCH
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): GY PLUG-RT ANG EXT LATCH
  • Pack Size: 25
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 11
No. of Rows 1
Current Rating 14 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 22.75mm
Depth inch 0.896inches
Flammability class according to UL94 V0
Height 23.9mm
Height inch 0.941inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 11
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 20.552g
Width 57.4mm
Width inch 2.26inches

Reviews

Be the first to submit a review

Trustpilot