WAGO 232-106/026-000 Standard 6P Pitch 5mm

MPN
232-106/026-000
Brand
WAGO
EAN-13
4044918383875
Order Code
57-3470
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
50+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 06/11/2026


  • Number of Poles: 6
  • AWG size: 28 - 12
  • Additional product details: ANGLD.FEM.CONN.OPP.LATCH 5MM 6-POL.
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): ANGLD.FEM.CONN.OPP.LATCH 5MM 6-POL.
  • Pack Size: 50
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 14 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 22.75mm
Depth inch 0.896inches
Flammability class according to UL94 V0
Height 23.9mm
Height inch 0.941inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 6
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 11.272g
Width 32.4mm
Width inch 1.276inches

Reviews

Be the first to submit a review

Trustpilot