WAGO 231 Series MCS MIDI 12A 5mm Screw Mount Headers Grey

WAGO Brand: WAGO
Screw mount headers from WAGO, part of the MCS MIDI range of connectors.
  • Easy cable pre-assembly and on-unit wiring via CLAMP® actuation
  • Suitable for "wire-to-wire" and "board-to-wire" connections
  • Rated current 12A
  • Pitch 5mm
  • Colour: grey
  • Height 14.3mm
  • Depth 27.5mm
Description Image Product Buy Pricing (Ex VAT) Body Style No of Ways Per Row No. of Rows Total number of potentials Weight Width Width inch Pitch Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 231-604 MCIS MIDI 4 Pole 12A 5mm Screw Mount Header Grey
WAGO 231-604 MCIS MIDI 4 Pole 12A 5mm Screw Mount Header Grey
Standard range
Order code: 21-5786
MPN: 231-604

Order in multiples of 100


Available to back orderBack-order availability date - 25/10/2026
100+ £2.42
Price per unit Ex VAT
Horizontal Closed End Header 4 2 4 6.314g 23.2mm 0.913inches 5mm 12 A Grey 28 AWG 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 27.5mm 1.083inches V0 14.3mm 0.563inches 4 kV
WAGO 231-605 MCIS MIDI 5 Pole 12A 5mm Screw Mount Header Grey
WAGO 231-605 MCIS MIDI 5 Pole 12A 5mm Screw Mount Header Grey
Standard range
Order code: 21-6036
MPN: 231-605

Order in multiples of 50


Available to back orderBack-order availability date - 25/10/2026
50+ £2.86
Price per unit Ex VAT
Male connector/plug 5 1 5 7.745g 28.2mm 1.11inches 5mm 12 A Grey 28 AWG 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 27.5mm 1.083inches V0 14.3mm 0.563inches 4 kV

Trustpilot