WAGO 231-710/026-000 Female Standard 10P Pitch 7.62 mm

MPN
231-710/026-000
Brand
WAGO
EAN-13
4044918352444
Order Code
57-3452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 06/10/2026


  • Number of Poles: 10
  • AWG size: 28 - 12
  • Additional product details: STRAIGHT FEM.CONN. 7,62 MM 10 POLES
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 7.62mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): STRAIGHT FEM.CONN. 7,62 MM 10 POLES
  • Pack Size: 25
Body Style Female connector/socket
Pitch 7.62mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 16 A
Colour Orange
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 10
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 21.012g
Width 75.16mm
Width inch 2.959inches

Reviews

Be the first to submit a review

Trustpilot