WAGO 231-707/027-000 Female Through Fixing Flanges 7P Pitch 7.62 mm

MPN
231-707/027-000
Brand
WAGO
EAN-13
4044918376655
Order Code
57-3438
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 01/10/2026


  • Number of Poles: 7
  • AWG size: 28 - 12
  • Additional product details: MOD F-CONN W/C-C FIX FL
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 7.62mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): MOD F-CONN W/C-C FIX FL
  • Pack Size: 25
Body Style Female connector/socket
Pitch 7.62mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 16 A
Colour Orange
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 7
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 15.755g
Width 65.6mm
Width inch 2.583inches

Reviews

Be the first to submit a review

Trustpilot