WAGO 231-707/026-000 Female Standard 7P Pitch 7.62 mm

MPN
231-707/026-000
Brand
WAGO
EAN-13
4044918352291
Order Code
57-3437
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 06/10/2026


  • Number of Poles: 7
  • AWG size: 28 - 12
  • Additional product details: STRAIGHT FEM.CONN. 7,62 MM 7 POLES
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 7.62mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): STRAIGHT FEM.CONN. 7,62 MM 7 POLES
  • Pack Size: 50
Body Style Female connector/socket
Pitch 7.62mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 16 A
Colour Orange
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 7
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 14.664g
Width 52.3mm
Width inch 2.059inches

Reviews

Be the first to submit a review

Trustpilot