WAGO 231-674 Insulation stop 0.25 - 0.5mm

MPN
231-674
Brand
WAGO
EAN-13
4017332121200
Order Code
57-3409
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
200+ £0.086
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 24/10/2026


  • 0.25 - 0.5mm
  • Additional product details: INSULATION STOP 0,25-0,5 LIGHT GREY
  • Colour: Light grey
  • Type (manufacturer type): INSULATION STOP 0,25-0,5 LIGHT GREY
  • Pack Size: 200
Body Style Accessory
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Flammability class according to UL94 V0
Type WAGO GmbH & Co. KG
Unit Weight KGM
Weight 0.240g

Reviews

Be the first to submit a review

Trustpilot