WAGO 231-672 Insulation stop 0.75 - 1 mm

MPN
231-672
Brand
WAGO
EAN-13
4017332121187
Order Code
57-3407
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 24/10/2026


  • 0.75 - 1 mm
  • Additional product details: INSULATION STOP 0,75X1 MM2 DARK GREY
  • Colour: Dark grey
  • Type (manufacturer type): INSULATION STOP 0,75X1 MM2 DARK GREY
  • Pack Size: 200
Body Style Accessory
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Flammability class according to UL94 V0
Type 231-672
Unit Weight KGM
Weight 0.220g

Reviews

Be the first to submit a review

Trustpilot