WAGO 231-669 Lockout cap0

MPN
231-669
Brand
WAGO
EAN-13
4017332121156
Order Code
57-3404
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 29/10/2026


  • Additional product details: LOCKING PIN ORANGE
  • Colour: Orange
  • Type (manufacturer type): LOCKING PIN ORANGE
  • Pack Size: 500
Body Style Accessory
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Flammability class according to UL94 V0
Type 231-669
Unit Weight KGM
Weight 0.044g

Reviews

Be the first to submit a review

Trustpilot